
Weidmuller SL3.5/3/180G technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/3/180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
