
Weidmuller SL3.5/8/135 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/8/135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
