Weidmuller SL3.50/14/90F3.2SNORBX technical specifications.
| Contact Material | Tin |
| Current Rating | 17A |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.50/14/90F3.2SNORBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.