The SL3.50/16/90F3.2SNORBX terminal block features 16 contacts in a right angle orientation with a pitch of 3.5mm. It has a current rating of 17A and a voltage rating of 320V. The contact material is tin and termination is by solder. The block is part of the SL series and has a single row configuration.
Weidmuller SL3.50/16/90F3.2SNORBX technical specifications.
| Contact Material | Tin |
| Current Rating | 17A |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.50/16/90F3.2SNORBX to view detailed technical specifications.
No datasheet is available for this part.