The SL5.08/12/180B3.2SNORBX connector features 12 male contacts with a current rating of 18A and a voltage rating of 400V. It has a pitch of 5.08mm and is designed for through-hole mounting. The connector is made of PBT material and has a length of 62.96mm and a width of 8.4mm. It is RoHS compliant and has a termination of solder.
Weidmuller SL5.08/12/180B3.2SNORBX technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Current Rating | 18A |
| Depth | 12mm |
| Gender | Male |
| Length | 62.96mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL5.08/12/180B3.2SNORBX to view detailed technical specifications.
No datasheet is available for this part.