
Weidmuller SL5.08/12/903.2SNORBX technical specifications.
| Color | Orange |
| Current Rating | 18A |
| Depth | 12mm |
| Gender | Male |
| Length | 60.96mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | SL 5.08 |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL5.08/12/903.2SNORBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.