
Weidmuller SL5.08/15/180 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL5.08/15/180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.