This 16-contact terminal block from Weidmuller features a through-hole mounting style and is constructed from PBT material. It has a current rating of 18A and a voltage rating of 400V. The block measures 83.28mm in length and 8.4mm in width, with a depth of 12mm. It is RoHS compliant and features a tin contact material.
Weidmuller SL5.08/16/180B3.2SNORBX technical specifications.
| Color | Orange |
| Contact Material | Tin |
| Current Rating | 18A |
| Depth | 12mm |
| Gender | Male |
| Length | 83.28mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL5.08/16/180B3.2SNORBX to view detailed technical specifications.
No datasheet is available for this part.