
WEIDMULLER SL 5.08/8/180 Wire-To-Board Connector, Top Entry, Through Hole, Plug, 8 Contacts, 5.08 mm, Tin Plated Contacts
Weidmuller SL5.08/8/180 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 100 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL5.08/8/180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
