Weidmuller SLO12CRX technical specifications.
| Color | Red |
| Output Current | 10A |
| Series | DELCON |
| Turn-Off Delay Time | 0.3ms |
| Turn-On Delay Time | 0.3ms |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SLO12CRX to view detailed technical specifications.
No datasheet is available for this part.