Weidmuller WDM1516660000 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1516660000 to view detailed technical specifications.
No datasheet is available for this part.