Weidmuller WDM1529660000 technical specifications.
| Housing Color | Orange |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1529660000 to view detailed technical specifications.
No datasheet is available for this part.