Weidmuller WDM1602990000 technical specifications.
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1602990000 to view detailed technical specifications.
No datasheet is available for this part.