Weidmuller WDM1759860000 technical specifications.
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1759860000 to view detailed technical specifications.
No datasheet is available for this part.