Weidmuller WDM1767690000 technical specifications.
| Housing Color | Beige |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1767690000 to view detailed technical specifications.
No datasheet is available for this part.