Weidmuller WDM1870570000 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM1870570000 to view detailed technical specifications.
No datasheet is available for this part.