Weidmuller WDM7910300000 technical specifications.
| Housing Color | Beige |
| Mount | Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM7910300000 to view detailed technical specifications.
No datasheet is available for this part.