Weidmuller WDM8556030000 technical specifications.
| Coil Voltage (DC) | 120V |
| Contact Material | Tin, Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDM8556030000 to view detailed technical specifications.
No datasheet is available for this part.