
Weidmuller WDU35N technical specifications.
| Color | Beige |
| Current Rating | 150A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WDU35N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
