
Weidmuller WF8 technical specifications.
| Current Rating | 150A |
| Height | 65mm |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller WF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.