Weidmuller WPE6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Steel |
| Current Rating | 41A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller WPE6 to view detailed technical specifications.
No datasheet is available for this part.