Weidmuller ZAP/TW1,5/3L technical specifications.
| Color | Beige |
| Height | 68mm |
| Length | 45.8mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Series | Z-Serie |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller ZAP/TW1,5/3L to view detailed technical specifications.
No datasheet is available for this part.