Weidmuller ZAP/TW4DB technical specifications.
| Color | Beige |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Series | Z-Serie |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller ZAP/TW4DB to view detailed technical specifications.
No datasheet is available for this part.