Weidmuller ZAP/TWZPW1,5 technical specifications.
| Height | 67.8mm |
| Length | 38.35mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Series | Z-Serie |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller ZAP/TWZPW1,5 to view detailed technical specifications.
No datasheet is available for this part.