Weidmuller ZPE1.5GNYE technical specifications.
| Color | Green, Yellow |
| Contact Material | Steel |
| Current Rating | 17A |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller ZPE1.5GNYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.