Weidmuller ZPE2.5-2/4ANGNYE technical specifications.
| Color | Green, Yellow |
| Contact Material | Steel |
| Current Rating | 24A |
| Number of Poles | 4 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller ZPE2.5-2/4ANGNYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.