Weipu SP1310 / P 3 I technical specifications.
| Color | Black, Blue |
| Contact Material | Gold |
| Insulation Material | PPS |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Weipu SP1310 / P 3 I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.