
Weipu SP1311 / S 6 II technical specifications.
| Color | Black, Blue |
| Contact Material | Gold |
| Insulation Material | PPS |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Weipu SP1311 / S 6 II to view detailed technical specifications.
No datasheet is available for this part.