
Well Buying L-E1PNG3R3Q technical specifications.
| Contact Plating | Gold |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | L |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying L-E1PNG3R3Q to view detailed technical specifications.
No datasheet is available for this part.