Well Buying L-F1PNY3Y3Q technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Packaging | Tray |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying L-F1PNY3Y3Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.