
Well Buying L-MH1PLW1XXQ technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying L-MH1PLW1XXQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
