
Well Buying L-ML1PNR3R3Q technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying L-ML1PNR3R3Q to view detailed technical specifications.
No datasheet is available for this part.