Well Buying L-S1PNY3Y3Q technical specifications.
| Color | Yellow |
| Current Rating | 500mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | L Series |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying L-S1PNY3Y3Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.