
Well Buying LS-A1AR technical specifications.
| Current Rating | 200mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying LS-A1AR to view detailed technical specifications.
No datasheet is available for this part.
