
Well Buying LS-A1AY technical specifications.
| Current Rating | 200mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying LS-A1AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.