Well Buying LS-B1ABK technical specifications.
| Current Rating | 200mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying LS-B1ABK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.