Well Buying N-RBB technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying N-RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.