
Well Buying PS001-N11NAWUBUG technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Blue, Green |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS001-N11NAWUBUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
