Well Buying PS001-N11NAWUBUR technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Blue, Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS001-N11NAWUBUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.