Well Buying PS001-N11NAWUBXX technical specifications.
| Color | Blue |
| Current Rating | 100mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PS001 Series |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS001-N11NAWUBXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.