Well Buying PS001-N11NAWURXX-W50-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Packaging | Tray |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS001-N11NAWURXX-W50-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.