Well Buying PS001W-N11NAKWUGXX technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Series | PS001W |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS001W-N11NAKWUGXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.