
This SPST latch switch features a DC rated voltage of 30V and a current rating of 100mA. It has a gold contact plating and is illuminated with a red color. The switch is packaged in bulk and has a solder termination.
Well Buying PS001W-N11NAKWURXX technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Series | PS001W |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS001W-N11NAKWURXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
