Well Buying PS004-L12NRR1XTUBXX technical specifications.
| Contact Plating | Silver |
| Current Rating | 100uA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS004-L12NRR1XTUBXX to view detailed technical specifications.
No datasheet is available for this part.