Well Buying PS004-L22NPR1AXTURXX technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Packaging | Tray |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS004-L22NPR1AXTURXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.