Well Buying PS004-L22NPR1KTUYXX technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS004-L22NPR1KTUYXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.