Well Buying PS004-L22NPR2CBKH5UBXX-1 technical specifications.
| Current Rating | 100mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS004-L22NPR2CBKH5UBXX-1 to view detailed technical specifications.
No datasheet is available for this part.