Well Buying PS004-L22NPS3XTURXX technical specifications.
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS004-L22NPS3XTURXX to view detailed technical specifications.
No datasheet is available for this part.