Well Buying PS006-N11AAG3R3 technical specifications.
| Current Rating | 12mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS006-N11AAG3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.