
Well Buying PS008-N11AA technical specifications.
| Current Rating | 1A |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS008-N11AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
